Eltako 30999003 FTE215 Pushbutton 4-Channel Surface-Mount Wireless 30m

MPN
30999003
Brand
Eltako
EAN-13
4010312318539
Order Code
09-0457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
10+ £43.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Eltako FTE215 wireless pushbutton is a 4-channel, surface-mount device with a maximum range of 30 metres in open fields. This compact pushbutton is ideal for remote control applications, allowing users to conveniently manage lighting and other systems. Suitable for both residential and commercial environments, it provides reliable performance with seamless integration into existing setups.
Type Pushbutton
Channels 4
Data transfer (Smart Home) Wireless
Frequency 868 MHz
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Surface-mount
Power supply (LOV) dynamo-powered
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot