Eltako 30400865 FSR71NP-4x Wireless Actuator 4-ch 1000W 30m Range

MPN
30400865
Brand
Eltako
EAN-13
4010312316269
Order Code
09-0456
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £109.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eltako wireless actuator FSR71NP-4x-230V is a 4-channel surface-mount device with a maximum switching capacity of 1000 watts. It has a range of up to 30 metres in an open field. Typically used for remote switching applications, it serves as an impulse switch and surge relay.
Type Actuator
Channels 4
Colour White
Data transfer (Smart Home) Wireless
Depth 31mm
Dim (W x H x D) 46 x 166 x 31 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 166mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 1000W
Mounting Type Surface-mount
Operating Voltage 230V
Power 1000W
Power supply (LOV) mains-powered
Weight 0
Width 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot