Eltako 30200331 FSR61LN Wireless Actuator 2000W Range 30m Flush Mount

MPN
30200331
Brand
Eltako
EAN-13
4010312313190
Order Code
09-0450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £82.55 £70.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako FSR61LN-230V is a wireless actuator with a maximum switching capacity of 2000 watts, suitable for flush mounting. With a range of 30 metres in open field, this radio remote switch is perfect for lighting and appliance control in smart home systems. Manufacturer Eltako ensures reliable performance with product code 30200331, ideal for enhancing automation.
Colour Blue
Data transfer (Smart Home) Wireless
Depth 33mm
Dim (W x H x D) 45 x 45 x 33 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 2000W
Mounting Flush mount
Operating Voltage 230V
Power 2000W
Power supply (LOV) mains-powered
Type Actuator
Weight 0
Width 45mm

Reviews

Be the first to submit a review

Trustpilot