Eltako 30100865 FSR71NP 230V Wireless Actuator 2000W 30m Range

Order Code:

09-0449

Brand: Eltako MPN: 30100865 EAN-13: 4010312316221

Discontinued


Eltako FSR71NP-230V is a wireless actuator designed for surface mounting, with a maximum switching capacity of 2000 watts. It features a maximum range of 30 metres in open fields and includes surge protection for enhanced durability. This actuator is typically used in residential and commercial settings to control lighting and other electrical devices remotely.
Type Actuator
Data transfer (Smart Home) Wireless
Depth 31mm
Dim (W x H x D) 46 x 166 x 31 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 166mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 2000W
Mounting Type Surface-mount
Operating Voltage 230V
Power 2000W
Power supply (LOV) mains-powered
Width 46mm

You may also like


Trustpilot