Eltako 30100835 FUD61NPN-230V Wireless Dimmer Actuator 300W Flush Mount

Image Representative of Range

Eltako 30100835 FUD61NPN-230V Wireless Dimmer Actuator 300W Flush Mount

MPN
30100835
Brand
Eltako
EAN-13
4010312300299
Order Code
09-0446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £93.76 £79.70
10+ £77.30
100+ £77.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eltako is the manufacturer of the FUD61NPN-230V wireless actuator dimmer, designed for flush mounting. This actuator is equipped to control lighting with a 230V power supply, enhancing ambience in settings like residential or commercial spaces. The Eltako 30100835 actuator allows for seamless light dimming applications, offering convenience and energy efficiency.
Colour Blue
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 868 MHz
Functions Dimmer
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type Flush mount
Operating Voltage 230V AC
Power supply (LOV) mains-powered
Type Actuator
Weight 0.06

Reviews

Be the first to submit a review

Trustpilot