Eltako 30100036 FDH62NP-230V+FTKB Wireless Actuator 1-Channel 2500W 30m Range

MPN
30100036
Brand
Eltako
EAN-13
4010312319826
Order Code
09-0437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £114.82 £97.60
10+ £94.67
100+ £94.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Eltako FDH62NP-230V+FTKB-rw is a 1-channel wireless actuator designed for flush mount installation. It offers a maximum switching capacity of 2500 W and a range of up to 30 metres in open fields. This actuator is typically used for controlling lights or other electrical loads remotely in residential or commercial settings.
Channels 1
Colour Blue
Data transfer (Smart Home) Wireless
Depth 22mm
Dim (W x H x D) 53 x 53 x 22 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 53mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 2500W
Mounting Flush mount
Operating Voltage 230V
Power 2500W
Power supply (LOV) mains-powered
Type Actuator
Weight 0.08
Width 53mm

Reviews

Be the first to submit a review

Trustpilot