Eltako 30062004 ESR62PF-IP Surge Current Switch Relay Apple Certified

MPN
30062004
Brand
Eltako
EAN-13
4010312324684
Order Code
09-0429
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eltako ESR62PF-IP/110-240V is a flush mount impulse changeover switch designed for efficient electrical management. It features surge protection and operates at 240 V and 16 A, making it suitable for a variety of electrical systems. This device is typically used for controlling lighting and other electrical installations in residential and commercial environments.
Type Impulse changeover switch
Color Blue
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit TRUE
Compatible with Google Assistant FALSE
Connection Screw terminal
Contact Type 1 kermA
Current supply Other
Depth 25mm
Halogen free TRUE
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
Material Plastic
Material quality Thermoplastic
Max. operating voltage 240V
Min. operating voltage 110V
Misc Attribute ESR62PF-IP/110-240V
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of relays 1
Printed circuit board/module FALSE
Push button mode TRUE
Suitable for degree of protection (IP) IP20
Suitable for dimmer FALSE
Suitable for pulse button TRUE
Suitable for roller shutter switch FALSE
Suitable for switch TRUE
Suitable for venetian shutter switch FALSE
Suitable for venetian-/roller shutter switch FALSE
Surface finishing Matt
Surface protection Other
Switching current (max.) 16A
Switching mode TRUE
Transparent FALSE
Type of fastening Other
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Trustpilot