Eltako 30062003 Window Blinds/Shutter Actuator Flush Mount 230V AC

MPN
30062003
Brand
Eltako
EAN-13
4010312324707
Order Code
09-0428
Country of Origin
China
View Full Product Range (3)

Discontinued


Eltako ESB62NP-IP/110-240V is a flush mount window blinds or shutter actuator. This device is designed for seamless integration into shading systems, offering reliable control over electric blinds and shutters. Typically used in residential or commercial settings, it ensures automated shading management with ease.
Type Window blinds/shutter actuator
Cloud integration Apple HomeKit
Colour Blue
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit TRUE
Compatible with Google Assistant FALSE
Current supply Other
Energy efficiency rating n.rel.
Functions Shading element
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
IP Rating IP20
Material Plastic
Material quality Thermoplastic
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of relays 1
Printed circuit board/module FALSE
Push button mode TRUE
Suitable for degree of protection (IP) IP20
Suitable for dimmer FALSE
Suitable for pulse button TRUE
Suitable for roller shutter switch TRUE
Suitable for switch TRUE
Suitable for venetian shutter switch TRUE
Suitable for venetian-/roller shutter switch TRUE
Surface finishing Matt
Surface protection Other
Switching mode TRUE
Transparent FALSE
Type of fastening Other
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Trustpilot