Eltako 30055722 F1T55E-am Wireless Pushbutton 1-Channel E-Design55 30m Range

MPN
30055722
Brand
Eltako
EAN-13
4010312323687
Order Code
09-0420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.67 £37.97
10+ £36.63
50+ £36.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eltako F1T55E-am wireless pushbutton is a surface-mount device with a maximum open field range of 30 metres. As a versatile and reliable component, it is ideal for use in home automation systems. The Eltako 30055722 pushbutton is often employed in controlling lighting or other wireless-enabled devices.
Type Pushbutton
Channels 1
Colour Anthracite
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Data transfer (Smart Home) Wireless
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
Material Thermoplastic
Max. Range 30m
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Number of Gangs 1
RAL-number (similar) 7016
Range 30m
Signal transmission Radio frequency (RF)
Suitable for dimmer TRUE
Suitable for indication element TRUE
Suitable for movement sensor FALSE
Suitable for switch TRUE
Suitable for venetian shutter switch TRUE
Surface finishing Matt
Surface protection Untreated
Transparent FALSE
Wall-mounted transmitter TRUE
Window transmitter FALSE
With manual transmitter FALSE
With remote control FALSE

Reviews

Be the first to submit a review

Trustpilot