Eltako 30055705 F4T55E-wg Pushbutton 4-Channel Wireless Smart Sensor

MPN
30055705
Brand
Eltako
EAN-13
4010312319833
Order Code
09-0416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.00
10+ £43.35
50+ £43.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Eltako, the F4T55E-wg is a 2-channel wireless wall transmitter designed for surface mounting. It features a touch sensor and pushbutton functionality with a range of up to 30 metres in open fields. Typically used for controlling wireless systems in homes and offices, it allows for versatile remote operation.
Type Pushbutton
Channels 2
Colour White
Data transfer (Smart Home) Wireless
Depth 15mm
Dimensions (W x H x D) 80 x 80 x 15 mm
Frequency 868 MHz
Height 80mm
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Surface-mount
Number of channels (details) 2
Power supply (LOV) dynamo-powered
Weight 0.09
Width 80mm

Reviews

Be the first to submit a review

Trustpilot