Eltako 30055475 FFT55EB-wg Radio Hygrostat 30m Range Pure White Smart Home

MPN
30055475
Brand
Eltako
EAN-13
4010312321010
Order Code
09-0414
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 06/07/2026

Eltako manufactures the FFT55EB-wg hygrostat, part number 30055475, which has a maximum range of 30 metres in an open field. This device is designed to monitor and control humidity levels efficiently. It is typically used in residential and commercial environments to ensure optimal air quality.
Type Hygrostat
Current supply Other
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Number of commands 35
Radio frequency 868MHz
Range 30m
Rolling code system FALSE
With manual radio transmitter FALSE
With radio coding device FALSE

Reviews

Be the first to submit a review

Trustpilot