Eltako 30014100 GBA14 Casing 80x18x58mm Rail Mount Housing 1 piece

MPN
30014100
Brand
Eltako
EAN-13
4010312906422
Order Code
09-0411
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eltako GBA14 casing, measuring 80 x 18 x 58 mm, is an enclosure accessory designed for secure housing of electronic components. Manufactured by Eltako, it is known for its robustness and suitability in various electrical installations. Ideal for protecting sensitive devices, it ensures reliability in both residential and industrial applications.
Type Casing
Dim (L x W x H) 80 x 18 x 58 mm
Height 58mm
Length 80mm
Misc Attribute 1 For operating instructions
Misc Attribute 2 GBA14
Weight 0.03
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot