Eltako 30014058 Series 14 Busbar Bridge Connector 100cm 4-Wire Strands

MPN
30014058
Brand
Eltako
EAN-13
4010312324660
Order Code
09-0401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.90 £22.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eltako Busbar bridge connector is a reliable component used for electrical connections. Suitable for various applications, it ensures efficient conductivity and is ideal for integrating busbars in electrical installations. This Eltako 30014058 Busbar bridge connector is commonly utilized in residential and commercial projects.
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Integrated diagnosis function FALSE
Mounting method Other
Number of connections 2
Other bus systems None
Type Busbar bridge connector

Reviews

Be the first to submit a review

Trustpilot