Eltako 30014051 FGW14WL-IP Series 14 Gateway LAN/WLAN 1 TE Wide

MPN
30014051
Brand
Eltako
EAN-13
4010312327623
Order Code
09-0399
Country of Origin
China
View Full Product Range (6)

Discontinued


The Eltako Gateway FGW14WL-IP is a versatile module suitable for integrating smart home systems. It facilitates communication between EnOcean devices and IP networks, enhancing automation capabilities. Typically used in residential or commercial environments, it allows for efficient remote control and energy management.
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Degree of protection (IP) IP20
Demounting protection FALSE
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
IR interface FALSE
Model RS-485
Mounting DIN rail
Mounting method DRA (DIN-rail adapter)
Other bus systems None
Power Consumption 0.8W
Protocol Other
Provider dependent FALSE
Radio frequency bidirectional TRUE
Radio interface FALSE
Type Gateway
Updateable FALSE
Visualization FALSE
Voltage type DC
Web-Server FALSE
Width in number of modular spacings 1
With LED indication FALSE

Trustpilot