Eltako 30014029 FAE14SSR Actuator 2-Channel Noiseless DIN Rail 400W

MPN
30014029
Brand
Eltako
EAN-13
4010312314173
Order Code
09-0391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £52.19
10+ £50.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eltako FAE14SSR is a 2-channel RS485 actuator designed for installation on a DIN rail. It is commonly used as a heating-cooling actuator and air-conditioning actuator. This high-quality product, identified by code 30014029, is ideal for efficient climate control systems.
Number of Outputs 2
Channels 2
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting DIN rail
Operating Voltage 230V
Power 1000W
Power supply (LOV) mains-powered
Type Actuator
Weight 0

Reviews

Be the first to submit a review

Trustpilot