Eltako 30014017 FGW14 Gateway Standby Loss 0.5W DIN Rail Installation

MPN
30014017
Brand
Eltako
EAN-13
4010312313855
Order Code
09-0386
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.94 £52.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eltako FGW14 RS485 LAN gateway is a DIN rail-mounted device designed for seamless integration into home automation systems. This LAN gateway allows for efficient communication between bus connectors and networked devices. Typical applications include smart home networks and building automation, where reliable data transmission is crucial.
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting DIN rail
Operating Voltage 12V
Power supply (LOV) via PSU bus
Type LAN gateway
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot