Eltako 30014011 FTN14 Actuator DIN Rail 2000W RS485 Delayed Switch

MPN
30014011
Brand
Eltako
EAN-13
4010312313794
Order Code
09-0383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £44.45
10+ £42.89
100+ £42.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 15/11/2026

The Eltako actuator, model FTN14, is designed for use as a staircase lighting timer. Manufactured by Eltako, it features a 2000 W maximum switching capacity, ideal for handling high-power lighting systems. Typically used in residential and commercial buildings, this actuator ensures efficient and timely activation of lighting.
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Max. switching capacity 2000W
Mounting DIN rail
Operating Voltage 230V
Power 2000W
Power supply (LOV) mains-powered
Switching current (max.) 16A
Type Actuator

Reviews

Be the first to submit a review

Trustpilot