Eltako 30014002 FSR14-2x Bus Switch Actuator 2CH 16A DIN Rail 0.1W Standby

MPN
30014002
Brand
Eltako
EAN-13
4010312313718
Order Code
09-0376
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Eltako FSR14-2x is a bus switch actuator featuring a radio surge current relay for seamless integration into RS485 networks. This 2-channel DIN rail device is ideal for wireless remote switching in home automation systems. The actuator is designed for efficient control of lighting and other electrical loads.
Channels 2
Colour Multicolour
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting DIN rail
Operating Voltage 230V
Power 2000W
Power supply (LOV) mains-powered
Switching current (max.) 16A
Type Bus switch actuator
Weight 0

Reviews

Be the first to submit a review

Trustpilot