Eltako 30014001 RS485 Actuator 4-Ch Surge Relay Stand-by Loss 0.1W

MPN
30014001
Brand
Eltako
EAN-13
4010312313701
Order Code
09-0375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £67.56
10+ £65.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Eltako manufactures the FSR14-4x, a 4-channel DIN rail actuator designed for use as a radio surge current relay and wireless remote switch. This versatile device allows for seamless integration into smart home and building automation systems. Ideal for controlling lighting and other electrical appliances, the actuator enhances energy efficiency and convenience.
Type Actuator
Channels 4
Color Multicolour
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type DIN rail
Operating Voltage 230V
Power 1000W
Power supply (LOV) mains-powered
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot