Eltako 30014000 FAM14 Wireless Antenna 30m Encrypted RS485 Bus Module

MPN
30014000
Brand
Eltako
EAN-13
4010312313695
Order Code
09-0374
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £107.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eltako 30014000 Antenna module, a product by Eltako, is designed for wireless communication. With a maximum range of 30 metres in open field conditions, it ensures reliable connectivity for various automation tasks. Typical applications include home automation and building management systems.
Colour Multicolour
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
Max. Range 30m
Power supply (LOV) mains-powered
Type Antenna module
Weight 0.20

Reviews

Be the first to submit a review

Trustpilot