Eltako 30000986 DW-FT55 2 Gang Rocker Double Rocker Laser Engraved

MPN
30000986
Brand
Eltako
EAN-13
4010312908679
Order Code
09-0370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eltako produces the DW-FT55-rw+2P, a 2 gang rocker ideal for use in wireless switches and smart home systems. The Eltako 30000986 features a sleek design, easy installation, and efficient energy use. This product is typically applied in residential and commercial environments to control lighting or other electronic devices remotely.
Type 2 gang rocker
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour White
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Material Plastic
Material quality Thermoplastic
Other bus systems None
Radio frequency bidirectional FALSE
Surface finishing Matt
Surface protection Other
Transparent FALSE

Reviews

Be the first to submit a review

Trustpilot