Eltako 30000597 FT55 Wireless Pushbutton 4-channel Surface-mount 30m Range

MPN
30000597
Brand
Eltako
EAN-13
4010312305805
Order Code
09-0363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.00
10+ £44.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eltako produces the FT55-an, a wireless wall transmitter with a 4-channel pushbutton design. It is ideal for surface mounting and offers a maximum open field range of 30 metres. Commonly used for remote control applications, it serves as a key sensor in various environments.
Type Pushbutton
Channels 4
Colour Anthracite
Data transfer (Smart Home) Wireless
Depth 15mm
Dim (W x H x D) 80 x 80 x 15 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 80mm
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Surface-mount
Power supply (LOV) dynamo-powered
Width 80mm

Reviews

Be the first to submit a review

Trustpilot