Eltako 30000596 FT55H-wg Wireless Pushbutton No Cables Double Rocker

MPN
30000596
Brand
Eltako
EAN-13
4010312321706
Order Code
09-0362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £50.95
10+ £49.16
50+ £48.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eltako FT55H-wg is a surface-mount pushbutton known for its durability and reliability. It is ideal for installation in smart home and building automation systems. The Eltako 30000596 pushbutton enhances user control with its ease of installation and integration into EnOcean networks.
Type Pushbutton
Colour White
Data transfer (Smart Home) Wireless
Depth 15mm
Dim (W x H x D) 80 x 80 x 15 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 80mm
Hub Not required, optional for remote access
Mounting Type Surface-mount
Power supply (LOV) not required
Transfer Standard (Smart Home) EnOcean
Width 80mm

Reviews

Be the first to submit a review

Trustpilot