Eltako 30000595 FT55-wg Wireless Pushbutton 30m Range Surface-Mount

MPN
30000595
Brand
Eltako
EAN-13
4010312305799
Order Code
09-0361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.00
10+ £43.20
50+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Eltako FT55-wg is a wireless pushbutton designed for surface mounting with a maximum open field range of 30 metres. Manufactured by Eltako, it serves as a key sensor and is ideal for use as a wall transmitter in various settings. This reliable and efficient pushbutton is perfect for remote control applications within residential and commercial environments.
Type Pushbutton
Colour Multicolour
Data transfer (Smart Home) Wireless
Depth 15mm
Dim (W x H x D) 80 x 80 x 15 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 80mm
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Surface-mount
Power supply (LOV) dynamo-powered
Width 80mm

Reviews

Be the first to submit a review

Trustpilot