Eltako 30000425 FFKB-am Door/Window Contact Anthracite 30m Smart Home

MPN
30000425
Brand
Eltako
EAN-13
4010312323663
Order Code
09-0348
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eltako door/window contact, model FFKB-am, offers a maximum range of 30 metres in open field environments. Designed by Eltako, this device is ideal for monitoring door or window status in residential and commercial settings. The Eltako 30000425 guarantees reliable performance and is typically used to enhance home automation systems.
Type Door/window contact
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP30
Max. Range 30m
Power supply (LOV) battery-powered

Reviews

Be the first to submit a review

Trustpilot