Eltako 30000424 FTKB Wireless Door/Window Contact Solar/Battery Powered

MPN
30000424
Brand
Eltako
EAN-13
4010312321621
Order Code
09-0347
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Eltako FTKB-wg door/window contact features a maximum open field range of 30 metres. Manufactured by Eltako, this contact sensor is ideal for security and monitoring applications in homes and offices. The Eltako 30000424 model ensures reliable operation for detecting open or closed states of doors and windows.
Type Door/window contact
Current supply Battery
Degree of protection (IP) IP54
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP54
Max. Range 30m
Number of commands 2
Power supply (LOV) battery-powered
Radio frequency 868MHz
Range 30m
Rolling code system FALSE
Weight 0.05
With manual radio transmitter FALSE
With radio coding device FALSE

Reviews

Be the first to submit a review

Trustpilot