Eltako 30000413 FKS-SV Smart Valve Wireless Actuator Heating Elements

MPN
30000413
Brand
Eltako
EAN-13
4010312319857
Order Code
09-0345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £165.82 £140.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eltako 30000413 actuator features a maximum range of 30 metres in open field conditions. Designed for efficient control, it is ideal for home automation and industrial systems. Manufactured by Eltako, it provides reliable performance in diverse environments.
Type Actuator
Current supply Other
Degree of protection (IP) IP20
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Number of commands 1
Radio frequency 868MHz
Range 30m
Rolling code system FALSE
With manual radio transmitter FALSE
With radio coding device FALSE

Reviews

Be the first to submit a review

Trustpilot