Eltako 30000350 FRP61-230V Wireless Repeater 30m Range Flush-mount

MPN
30000350
Brand
Eltako
EAN-13
4010312300251
Order Code
09-0337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.26
10+ £51.39
50+ £51.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufacturer Eltako produces the FRP61-230V, a wireless radio amplifier repeater with an open field range of up to 30 m. This flush mount device, marked with the code 30000350, is ideal for extending signal coverage in wireless systems. Typical applications include enhancing wireless communication in buildings, especially where signal strength is a challenge.
Type Repeater
Colour Multicolour
Data transfer (Smart Home) Wireless
Depth 33mm
Dim (W x H x D) 45 x 45 x 33 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Mounting Type Flush mount
Operating Voltage 230V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot