Eltako 30000037 BPS55 Kit Flush Mount Wireless Switch 2000W White

MPN
30000037
Brand
Eltako
EAN-13
4010312317846
Order Code
09-0321
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.80
10+ £105.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Eltako BPS55 Blister-Pack switch is a radio impulse switch and relay designed for flush mounting with a maximum switching capacity of 2000 W. It is part of the Energy starter kit, ideal for efficient energy management applications. The product facilitates remote radio control, making it suitable for smart home and commercial environments.
Type Energy starter kit
Colour Multicolour
Depth 15mm
Dim (W x H x D) 80 x 80 x 15 mm
Energy efficiency rating n.rel.
Frequency 838 MHz
Height 80mm
Hub Not required, optional for remote access
IP Rating IP20
Max. switching capacity 2000W
Operating Voltage 230V
Power 2000W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot