Eltako 30000016 FTVW Wireless Encryption Tool for EnOcean Devices

MPN
30000016
Brand
Eltako
EAN-13
4010312907030
Order Code
09-0317
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Eltako FTVW wireless encryption tool ensures secure and reliable communication for building management systems. It features advanced encryption technology to prevent unauthorised access. Typically used in smart buildings, it enhances security by protecting wireless transmissions.
Type Wireless encryption tool
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour White
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Material Plastic
Material quality Thermoplastic
Other bus systems None
Surface finishing Matt
Surface protection Other
Transparent FALSE

Reviews

Be the first to submit a review

Trustpilot