Eltako 28380001 Surge arrester Overvoltage Protection 1 piece

MPN
28380001
Brand
Eltako
EAN-13
4010312502204
Order Code
16-2797
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £138.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eltako 28380001 is a surge arrester designed for overvoltage protection, ensuring the safety and reliability of electrical systems by mitigating voltage spikes. Identified by its alternate description, 3451581 - Eltako 28380001, this product excels in safeguarding sensitive electrical circuits through its efficient response to transient overvoltage events. This component is typically employed in industrial and commercial electrical installations, where it serves to protect equipment such as distribution boards, communication line interfaces, and electronic devices from lightning-induced surges and other electrical anomalies. The surge arrester's robust construction and adherence to stringent safety standards make it a dependable choice for engineers focused on maintaining system integrity and operational continuity.
Type Surge arrester
Voltage Rating 240V AC
Content 1
Product Type Surge arrester
Width 72mm

Reviews

Be the first to submit a review

Trustpilot