The Eltako SU12DBT/1+1-UC Timer is a versatile digital timer suitable for both AC and DC applications ranging from 8 V to 230 V, made by Eltako. It is designed for easy installation on a DIN rail and is commonly used in automation systems and lighting control. Its digital interface ensures precise time management, making it ideal for industrial and residential settings.
| Type |
Timer |
| Annual program |
FALSE |
| Astro program |
TRUE |
| Automatic switching summer/winter time |
TRUE |
| Autonomy in hours |
480 |
| Channels |
2x ON |
| Color |
Multicolour |
| Contact Configuration |
Normally open contact (NO) |
| Cycle program |
FALSE |
| Degree of protection (IP) |
IP20 |
| Depth |
58mm |
| Dim (W x H) |
18 x 82mm |
| External programming |
TRUE |
| External push button input |
TRUE |
| Frequency supply voltage |
50-50Hz |
| GPS (global positioning system) |
FALSE |
| Height |
82mm |
| Holiday program |
FALSE |
| Hour meter |
FALSE |
| Impulse program |
FALSE |
| IP Rating |
IP20 |
| Mains synchronous |
FALSE |
| Max. switching power LED |
200 |
| Memory Slots |
60 |
| Min. power reserve |
480 |
| Misc Attribute 1 |
SU12 T/1+1-UCdB |
| Misc Attribute 2 |
digital |
| Mounting |
DIN rail |
| Nominal switching current at 250 V AC |
16A |
| Number of Channels |
2 |
| Number of Contacts |
2 |
| Number of memory locations |
60 |
| Potential free switch contact |
TRUE |
| Quartz controlled |
TRUE |
| Radio-controlled |
FALSE |
| Radio-controlled (DCF77) |
FALSE |
| Random program |
TRUE |
| Suitable for manual operation |
TRUE |
| Supply Voltage |
8-230V |
| Switching preselection |
FALSE |
| Text guidance in display |
TRUE |
| Voltage type (supply voltage) |
AC/DC |
| Weekly program |
TRUE |
| Weight |
0 |
| Width in number of modular spacings |
1 |