Eltako 23200901 Eltako S2U12DDX-UC 2-channel DIN rail timer 230V Astro 16A

MPN
23200901
Brand
Eltako
EAN-13
4010312603208
Order Code
09-0297
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.88
10+ £64.74
100+ £64.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eltako S2U12DDX-UC is a DIN rail mount timer, ideal for precise weekly scheduling. It operates reliably at 230 V, making it suitable for automated lighting and HVAC systems. This timer is perfect for commercial and industrial applications.
Type DIN rail mount timer
Astro function Yes
Channels 2-channel
Dim (W x H) 18 x 58mm
Display Type B/w display
Factory colour Blue
Height 58mm
Memory Slots 60
Misc Attribute S2U12DDX-UC
Operating Voltage 230V
Weight 0.09
Width 18mm

Reviews

Be the first to submit a review

Trustpilot