Eltako 23100832 TDR Timer Relay for DIN Rail Multi-Voltage 16A 230V

MPN
23100832
Brand
Eltako
EAN-13
4010312401613
Order Code
09-0294
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Eltako TDR TLZ12-8plus is a versatile timing relay designed for DIN rail mounting, supporting a wide range of voltages from 8 V to 230 V DC/AC. Common applications include controlling lighting or other electrical devices in both residential and commercial settings. Its adaptability to various voltage levels makes it ideal for diverse automation tasks.
Type TDR
Colour Multicolour
Depth 65mm
Dim (W x H x D) 20 x 83 x 65 mm
Height 83mm
Misc Attribute Type: TLZ12-8plus
Mounting Type DIN rail
Nominal Current 16A
Width 20mm

Reviews

Be the first to submit a review

Trustpilot