Eltako 23100800 TDR DIN Rail Multi-Function Timer Relay 8-230V DC/AC

MPN
23100800
Brand
Eltako
EAN-13
4010312401712
Order Code
09-0292
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eltako 23100800 TDR is a versatile timer relay that supports multiple voltage inputs ranging from 8 V to 230 V DC/AC. Manufactured by Eltako, it is designed for easy installation on a DIN rail. This product is typically used in industrial and automation applications for precise timing control.
Type TDR
Colour Multicolour
Depth 65mm
Dim (L x W x H) 65 x 20 x 83 mm
Height 83mm
Length 65mm
Misc Attribute Type: TLZ12D-plus
Mounting Type DIN rail
Nominal Current 16A
Weight 0.08
Width 20mm

Reviews

Be the first to submit a review

Trustpilot