Eltako 23100704 TDR Lagging Switch for Fan 1-12 Min Delay 250V AC

Image Representative of Range

Eltako 23100704 TDR Lagging Switch for Fan 1-12 Min Delay 250V AC

MPN
23100704
Brand
Eltako
EAN-13
4010312602911
Order Code
11-7555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.80
10+ £45.15
100+ £44.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Eltako 23100704 TDR DIN rail is a device designed for installation on a DIN rail, capable of operating at 250 V AC. It includes features ideal for time relay functions, making it suitable for precision control in electrical circuits. Common applications include use in automation systems and building management systems.
Type TDR
Color Multicolour
Depth 58mm
Dim (W x H x D) 18 x 82 x 58mm
Height 82mm
Misc Attribute 1 closing contact not isolated 16 A/250 V AC
Mounting DIN rail
Nominal Current 16A
Nominal Voltage [AC] 250V
Operating Voltage 230 V/50 Hz
Width 18mm

Reviews

Be the first to submit a review

Trustpilot