Eltako 23001702 EAW12DX-UC TDR 230V 0.1s-40h Time Relay 1 Changeover

MPN
23001702
Brand
Eltako
EAN-13
4010312603123
Order Code
09-0289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £53.91
10+ £50.98
100+ £50.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Eltako EAW12DX-UC is a versatile time delay relay designed for surge protection and various timing applications. With a time range from 0.1 seconds to 40 hours and a single change-over contact, it can be securely mounted on a DIN rail. This relay is ideal for use in staircase lighting and other timed control scenarios.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Dim (W x H) 18 x 58mm
Functions Single shot leading and trailing edge
Height 58mm
Max. switching capacity 2000W
Misc Attribute 1 Monofunctional
Misc Attribute 2 EAW12DX-UC
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 230V
Time range (max.) 40h
Time range (min.) 0.1s
Width 18mm

Reviews

Be the first to submit a review

Trustpilot