Eltako 23001202 RVZ12DX-UC TDR Timer 230V 0.1s-40h 1-pole Changeover

MPN
23001202
Brand
Eltako
EAN-13
4010312603093
Order Code
09-0286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £51.62
10+ £48.84
100+ £48.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Eltako 23001202 is a time delay relay with a range of 0.1 seconds to 40 hours and one change-over contact. This multifunctional relay, designed for DIN rail mounting, offers reliable surge protection in electrical installations. It is commonly used for timed applications such as staircase lighting and delay switches.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 58mm
Dim (W x D) 18 x 58mm
Functions Off-delay
Max. switching capacity 2000W
Misc Attribute 1 Monofunctional
Misc Attribute 2 RVZ12DX-UC
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 230V
Time range (max.) 40h
Time range (min.) 0.1s
Width 18mm

Reviews

Be the first to submit a review

Trustpilot