Eltako 23001004 MFZ12DDX-UC Multifunction Timer 0.1s-99h 1 piece

MPN
23001004
Brand
Eltako
EAN-13
4010312603079
Order Code
09-0283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £60.05
10+ £56.78
100+ £56.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Eltako 23001004 MFZ12DDX-UC is a multifunction relay featuring a time delay range from 0.1 seconds to 99 hours with one change-over contact. This DIN rail mount relay is ideal for applications like surge protection, staircase light switching, and other time-dependent operations. Eltako's reliable design makes it suitable for both residential and commercial electrical installations.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Depth 58mm
Dim (W x D) 18 x 58mm
Display Type B/w display
External input Yes
Max. operating voltage 230V
Max. switching capacity 2000W
Misc Attribute 1 Multifunction
Misc Attribute 2 MFZ12DDX-UC
Misc Attribute 3 digital
Switching current (max.) 10A
Switching voltage (max.) [AC] 230V
Time range (max.) 99h
Time range (min.) 0.1s
Width 18mm

Reviews

Be the first to submit a review

Trustpilot