Eltako 23001003 MFZ12DBT-UC Timer Relay with Bluetooth 18 Functions DIN Rail

MPN
23001003
Brand
Eltako
EAN-13
4010312603284
Order Code
09-0282
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eltako MFZ12DBT-UC clock is a DIN rail-mounted time switch offering precision time management. It is designed for integration into electrical systems to automate lighting and control circuits. This reliable clock is suitable for residential, commercial, and industrial applications where scheduled operation is needed.
Type Clock
1st interval 0.1-40
1st interval unit Minutes/hours
Built-in height 58mm
Color Multicolour
Control voltage 1 12-230V
Energy efficiency rating n.rel.
Frequency control voltage 1 50-50Hz
Function Multi function
Hub Not required, optional for remote access
Mounting method DIN rail
Mounting Type DIN rail
Number of changeover switches 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Supply Voltage 8-230V
Switch capacity fluorescent lamp DUO 1000VA
Switch capacity fluorescent lamp inductive 1000VA
Switch capacity fluorescent lamp parallel 500VA
Switch capacity incandescent lamps 2000W
Type of control voltage 1 AC/DC
Type of excitation Digital with multi function
Voltage type (supply voltage) AC/DC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot