Eltako 22400930 XR12-400 Remote Switch 230V 4W Manual Actuation

MPN
22400930
Brand
Eltako
EAN-13
4010312201374
Order Code
09-0280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Eltako, this XR12-400-230V remote switch operates with a voltage of 230 V. As a small contactor, it enables remote switching of electrical circuits, enhancing control and convenience. Typical applications include controlling lighting systems or electrical devices in residential and commercial settings.
Type Remote switch
Coil Voltage 230V
Connection Screw terminal
Contact Current Rating 25A
Contact Type 4 makers
IP Rating IP20
Misc Attribute XR12-400-230V
Mounting Style DIN rail
Permanent current (max.) 25A
Switching voltage (max.) 250V AC
Terminals Screw terminal

Reviews

Be the first to submit a review

Trustpilot