Eltako 22400601 Blinds Controller Motor Isolating Relay 0.5W 1-Unit

MPN
22400601
Brand
Eltako
EAN-13
4010312205211
Order Code
09-0278
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eltako blinds controller, model number 22400601, is a versatile shutter and coupling relay. It is designed to efficiently manage and control blinds and shutters in residential or commercial settings. Manufactured by Eltako, it provides seamless integration into automation systems.
Switching Current 5A
Mounting Type DIN rail
Nominal Current 5A
Nominal Voltage 250V
Type Blinds controller

Reviews

Be the first to submit a review

Trustpilot