Eltako 22400501 LRW12D-UC Sensor Relay Light-Twilight-Rain-Wind 4 Outputs

MPN
22400501
Brand
Eltako
EAN-13
4010312206553
Order Code
09-0277
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.87
10+ £62.59
100+ £62.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Eltako LRW12D-UC is a multi-sensor relay featuring a data interface designed for integration with weather stations. Manufactured by Eltako, this DIN rail component facilitates efficient data communication within smart home systems. It is typically used in weather monitoring applications to transmit crucial environmental data.
Type Data interface
Data transfer (Smart Home) Wired
Depth 58mm
Dim (W x H x D) 36 x 62 x 58mm
Energy efficiency rating n.rel.
Height 62mm
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type DIN rail
Operating Voltage 230V
Power supply (LOV) mains-powered
Width 36mm

Reviews

Be the first to submit a review

Trustpilot