Eltako 22400030 Relay 230V 16A Manual Actuation 4W 3mm Contact

MPN
22400030
Brand
Eltako
EAN-13
4010312200643
Order Code
09-0276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £46.94
10+ £44.41
100+ £44.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eltako manufactures the R12-400-230V relay, designed to operate at a nominal voltage of 230 V with a maximum switching current of 16 A. This industrial relay is suitable for a variety of applications and can be used in installation relays and relay modules. Its robust design makes it suitable for both domestic and industrial environments.
Type Relay
Connection Screw terminal
Contact Type 4 kersmA
Height 55mm
Maximum Switching Load 2300W
Misc Attribute R12-400-230V
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 230V

Reviews

Be the first to submit a review

Trustpilot