Eltako 22310030 R12-310-230V Relay 230V 16A Manual Actuation

MPN
22310030
Brand
Eltako
EAN-13
4010312200605
Order Code
09-0274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £46.94
10+ £44.41
100+ £44.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eltako is the manufacturer of the R12-310-230V relay, which operates at a nominal voltage of 230 V and can handle a maximum switching current of 16 A. This relay module is ideal for industrial applications and can be used in relay socket combinations. With its robust design and reliable performance, it is well-suited for various installation relay tasks.
Type Relay
Connection Screw terminal
Height 55mm
Maximum Switching Load 2300W
Misc Attribute R12-310-230V
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 230V

Reviews

Be the first to submit a review

Trustpilot