Eltako 22200930 XR12 Remote Switch 230V Manual Actuation Duty 100%

MPN
22200930
Brand
Eltako
EAN-13
4010312201305
Order Code
09-0271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eltako XR12-200-230V is a remote switch and small contactor designed for electrical applications. Manufactured by Eltako, it operates at a voltage of 230 V and is typically used for controlling circuits remotely. Ideal for both industrial and residential setups, it ensures efficient circuit management.
Type Remote switch
Coil Voltage 230V
Connection Screw terminal
Contact Current Rating 25A
Contact Type 2 makers
IP Rating IP20
Misc Attribute XR12-200-230V
Mounting Style DIN rail
Permanent current (max.) 25A
Switching voltage (max.) 250V AC
Terminals Screw terminal

Reviews

Be the first to submit a review

Trustpilot