Eltako 22200054 Relay 12V 8A DIN Rail Modular Manual Operation Display

MPN
22200054
Brand
Eltako
EAN-13
4010312201039
Order Code
09-0270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £37.73
10+ £35.00
100+ £34.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eltako manufactures the 22200054 relay, which is designed with a nominal voltage of 12 V and a maximum switching current of 8 A. This industrial relay is ideal for applications requiring reliable control of electrical circuits. Its sturdy construction makes it suitable for use in various industrial automation systems.
Type Relay
Contact Material AgSnO2
Contact Type 2 kersmA
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 12V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot