Eltako 22200010 Relay 8V 8A DIN Rail Manual NO/NC Contacts

MPN
22200010
Brand
Eltako
EAN-13
4010312200490
Order Code
09-0268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £31.83
100+ £29.30
500+ £28.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eltako 22200010 is an industrial relay with a nominal voltage of 8 V and a maximum switching current of 8 A. It is manufactured by Eltako and is ideal for use in various relay socket combos and relay modules. This relay is commonly utilised in applications requiring reliable switching in electrical circuits.
Type Relay
Contact Material AgSnO2
Contact Type 2 kersmA
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 8V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot