Eltako 22110055 Relay 24V 8A 1 Maker/Breaker DIN Rail Manual Ops

MPN
22110055
Brand
Eltako
EAN-13
4010312201022
Order Code
09-0265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £40.25 £36.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Eltako 22110055 is an industrial relay with a nominal voltage of 24 V and a maximum switching current of 8 A. It features a 1 maker and 1 breaker design, suitable for various electrical control applications. Commonly used in automation systems, this relay module ensures reliable switching performance.
Type Relay
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 24V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot