Eltako 22110030 R12-110-230V Relay 230V 16A 1 Breaker Manual Actuation

MPN
22110030
Brand
Eltako
EAN-13
4010312200483
Order Code
09-0263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £27.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Eltako R12-110-230V is an industrial relay designed for installation applications with a nominal voltage of 230 V and a maximum switching current of 16 A. Manufactured by Eltako, this relay is ideal for control and automation systems, providing reliable performance in various industrial settings. It is suitable for integration in a relay socket combo or as part of a relay module.
Type Relay
Connection Screw terminal
Height 55mm
Maximum Switching Load 2300W
Misc Attribute R12-110-230V
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 230V

Reviews

Be the first to submit a review

Trustpilot